
This grey terminal block features 11 positions per level, with a maximum current rating of 15A and a voltage rating of 300V. It is designed for free hanging applications and meets the UL94 V-0 flammability rating. The terminal block is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations and is part of the BCP series from Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 5435624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5435624 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5435624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.