This Phoenix Contact connector features 2 levels with 4 positions, each with 2 positions per level. It has a grey color and is designed for through-hole mounting. The connector is available in bulk packaging with 50 pieces per package. It can handle a maximum current of 12A and a maximum voltage of 300V.
Phoenix Contact 5436908 technical specifications.
| Color | Grey |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.