This 6-position, 2-level ZIF connector is rated for 300V and 12A. It features a UL94 V-0 flammability rating and is available in a bulk packaging quantity of 50. The connector is designed for through-hole mount and has a grey color. It belongs to the BCDH series and has solder termination.
Phoenix Contact 5436911 technical specifications.
| Color | Grey |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.