
This Phoenix Contact BCDH series connector features a 24-position, 2-level design with a current rating of 12A and a voltage rating of 300V. It has a flammability rating of UL94 V-0 and is packaged in bulk quantities of 50. The connector is designed for through-hole mounting and is suitable for use in flexible flat cable and flexible printed circuit applications.
Phoenix Contact 5437114 technical specifications.
| Color | Grey |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 24 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.