
This 20-position, 2-level FFC/FPC connector from Phoenix Contact features a 0.197-inch pitch and is rated for 300V and 12A. It is available in a bulk packaging with 50 pieces per package and has a termination type of solder. The connector is part of the BCDH series and is suitable for use in applications where a high level of reliability is required.
Phoenix Contact 5437428 technical specifications.
| Color | Grey |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5437428 to view detailed technical specifications.
No datasheet is available for this part.