
This 21-position terminal block features a single level with 21 positions per level, suitable for wire gauges between 12AWG and 30AWG. It can handle voltages up to 300V and currents up to 12A. The terminal block is made of grey material and has a free hanging mount. It is available in bulk packaging with 100 units per package.
Phoenix Contact 5438139 technical specifications.
| Color | Grey |
| Current | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.