This 6-position terminal block is designed for use in high-voltage applications, with a maximum current rating of 12A and a voltage rating of 300V. It features a grey color and screw termination. The terminal block is available in bulk packaging with 100 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Phoenix Contact 5438210 technical specifications.
| Color | Grey |
| Current | 12A |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.