This 10-position terminal block from Phoenix Contact features a maximum current rating of 12A and a maximum voltage rating of 300V. It has a grey color and is part of the BCVP series. The terminal block is designed for cable mount applications and has a pitch of 0.2inch. It is RoHS compliant and available in a packaging quantity of 100 in bulk packaging.
Phoenix Contact 5438252 technical specifications.
| Color | Grey |
| Current | 12A |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.