
This 2-position, 2-level terminal block from Phoenix Contact features a maximum current rating of 8A and a maximum voltage rating of 300V. The block has a grey color and a cable mount package type. It is available in a bulk packaging quantity of 100 units. The terminal block has a pitch of 0.15inch and a termination type of screw. It is designed for use with wire gauges ranging from 14AWG to 30AWG.
Phoenix Contact 5438595 technical specifications.
| Color | Grey |
| Current | 8A |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.