
The Phoenix Contact BCVP series 8-position 8-level free hanging FFC/FPC connector is designed for high-reliability applications. It features a maximum current rating of 8A and can withstand a maximum voltage of 300V. The connector is available in bulk packaging with 100 units per package. It has a pitch of 0.15inch and is suitable for use with wire gauges ranging from 14AWG to 30AWG. The connector is suitable for use in a variety of applications, including those requiring high-reliability connections in harsh environments.
Phoenix Contact 5438650 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.