This terminal block features 15 positions per level with a maximum current rating of 8A and a maximum voltage rating of 300V. It is available in a bulk packaging quantity of 100 and has a pitch of 0.15inch. The terminal block is of the BCVP series and has a screw termination. It is suitable for use in a free hanging configuration.
Phoenix Contact 5438728 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
