
The Phoenix Contact BCVP series terminal block features 8 positions per level, with a maximum current rating of 12A and a voltage rating of 300V. It is designed for free hanging, cable mount applications and is available in a package quantity of 100. The terminal block has a pitch of 0.2inch and is terminated with screws. It is suitable for use in a variety of applications, including industrial and commercial settings.
Phoenix Contact 5439837 technical specifications.
| Color | Grey |
| Current | 12A |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.