The Phoenix Contact BCVP Series terminal block features a grey color with a flammability rating of UL94 V-0. It has 14 positions per level and is designed for free hanging mounting. The terminal block is rated for 300V and 12A, with a maximum wire gauge of 30AWG and a minimum of 12AWG. It is available in a bulk packaging quantity of 100 units.
Phoenix Contact 5439895 technical specifications.
| Color | Grey |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.