The Phoenix Contact BCVP series terminal block features a grey color, 11 positions per level, and a maximum current rating of 8A at 300V. It has a UL94 V-0 flammability rating and is packaged in bulk quantities of 100. The terminal block is designed for free hanging applications and has a screw termination.
Phoenix Contact 5440282 technical specifications.
| Color | Grey |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCVP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
