
This 8A 300V cable mount terminal block features a 3-position right angle design with a UL94 V-0 flammability rating. It has a maximum supply voltage of 160V and can accommodate wire gauges from 14AWG to 30AWG. The terminal block is available in a package quantity of 100 and is packaged in bulk.
Phoenix Contact 5441210 technical specifications.
| Color | Green |
| Current | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Length | 11.2mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.