
The Phoenix Contact BCH Series is a 4-position, 4-level, vertical, through-hole header with a flammability rating of UL94 V-0. It can handle currents up to 8A and operates at voltages up to 300V. The header is available in bulk packaging and features solder termination. It is designed for use in applications where a high level of reliability and safety is required.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |