The Phoenix Contact BCH series 300V 8A through hole shrouded header features 3x3 positions and meets the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 100. This header is RoHS compliant and suitable for use in applications requiring high current and voltage ratings.
Sign in to ask questions about the Phoenix Contact 5441359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5441359 technical specifications.
| Color | Green |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5441359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
