This shrouded header features 3 positions with a terminal pitch of 5mm, suitable for through hole mounting. It has a maximum current rating of 12A and a maximum voltage rating of 320V. The header is designed for right-angle mounting with a height of 8.57mm.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 5441605 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 8.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.