
This 6-position shrouded header from Phoenix Contact features a maximum current rating of 12A and a maximum voltage rating of 300V. It has a flammability rating of UL94 V-0 and is designed for through-hole mounting. The header is available in a bulk packaging option and has a pitch of 5.08mm. It is part of the BCH series and has a green color. The header is suitable for use in applications where high current and voltage are required.
Sign in to ask questions about the Phoenix Contact 5441919 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5441919 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5441919 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.