
This green 1x3 shrouded header is designed for through hole mounting and features a UL94 V-0 flammability rating. It is available in packs of 100 and meets RoHS compliance standards. The header is part of the BCH series from Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 5441993 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5441993 technical specifications.
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5441993 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
