2-position, straight, through-hole mount terminal block with a 5mm pitch. Features a 13.5A maximum current rating and 400V maximum supply voltage. Tin-plated contacts and UL94 V-0 flammability rating ensure reliable performance. Designed for 14-30AWG wire gauges.
Phoenix Contact 5442170 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13.5A |
| Depth | 18.1mm |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.