
This terminal block is a 2-position, 2-level device with a current rating of 10A and a voltage rating of 300V. It is designed for through-hole mounting and features a screw termination. The block is available in a bulk packaging quantity of 100 units. The terminal block is compliant with RoHS regulations. It has a pitch of 0.138inch and is available in a variety of wire gauges from 16AWG to 30AWG.
Phoenix Contact 5442248 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
