
The COMBICON BC terminal block is a 3-position terminal block with a current rating of 10A and a voltage rating of 200V. It is designed for through-hole mounting and features a green color. The terminal block is available in a bulk packaging quantity of 100 units. It is compliant with RoHS regulations and has a maximum wire gauge of 30AWG and a minimum wire gauge of 16AWG.
Phoenix Contact 5442251 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.