
This 4-position terminal block features a current rating of 13.5A and a maximum current rating of 10A. It is designed for through-hole mounting and has a pitch of 3.5mm. The block is available in a bulk packaging quantity of 100 units. It is part of the COMBICON BC series and has a termination type of screw. The terminal block is rated for 300V and has a minimum wire gauge of 16AWG and a maximum wire gauge of 30AWG.
Sign in to ask questions about the Phoenix Contact 5442264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5442264 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.