
The COMBICON BC terminal block is a through hole device with a maximum current rating of 10A and a maximum voltage rating of 300V. It is available in a packaging quantity of 100 pieces in bulk packaging. The terminal block has a pitch of 0.138inch and is suitable for use with wire gauges ranging from 16AWG to 30AWG. It is a single-level device with 5 positions per level.
Sign in to ask questions about the Phoenix Contact 5442277 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5442277 technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442277 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
