This terminal block features a current rating of 13.5A and a voltage rating of 200V. It is designed for through hole mounting and has a pitch of 0.138inch. The block is available in a quantity of 100 and is packaged in bulk. It is compliant with RoHS regulations and has a wire gauge range of 16AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 5442691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5442691 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.