This terminal block features 11 positions per level and a current rating of 10A, with a maximum voltage of 300V. It is designed for through hole mounting and is available in a green color. The terminal block is part of the COMBICON BC series and is packaged in bulk quantities of 100. It has a pitch of 0.138inch and can accommodate wire gauges from 16AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 5442701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5442701 technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.