The COMBICON BC terminal block is a 13-position, 1-level terminal block with a maximum current rating of 10A and a maximum voltage rating of 300V. It features a through-hole package type and is available in a bulk packaging quantity of 100. The terminal block has a pitch of 0.138inch and can accommodate wire gauges from 16AWG to 30AWG. It is designed for use in general applications and is manufactured by Phoenix Contact.
Phoenix Contact 5442714 technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.