The COMBICON BC terminal block is a 14-position, single-level terminal block with a maximum current rating of 10A and a maximum voltage rating of 300V. It features a through-hole package type and is available in bulk packaging. The terminal block is designed for use with screw termination and is suitable for use with wire gauges ranging from 16AWG to 30AWG. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Phoenix Contact 5442727 technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 14 |
| Packaging | Bulk |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.