
The Phoenix Contact 5442947 terminal block is a single-level, two-position terminal block with a maximum current rating of 15A and a maximum voltage rating of 250V. It features a screw termination and is available in bulk packaging. The terminal block is designed for through-hole mounting and is part of the COMBICON BCA series. It is suitable for use with wire gauges ranging from 14AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 5442947 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5442947 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Series | COMBICON BCA |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442947 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.