
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 24A
Phoenix Contact 5442950 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Series | COMBICON BCA |
| Termination | Screw |
| Voltage | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.
