
The COMBICON BCA terminal block is a 2-position, 1-level terminal block with a current rating of 24A and a voltage rating of 400V. It features a through-hole package type and is available in a packaging quantity of 100 pieces per bulk packaging. The terminal block has a pitch of 5.08mm and can accommodate wire gauges from 12AWG to 30AWG. It is designed for use in applications where a high current rating and reliable connections are required.
Sign in to ask questions about the Phoenix Contact 5442963 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5442963 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | COMBICON BCA |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5442963 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
