This 18-position, 2-level shrouded header from Phoenix Contact features 9 positions per level and can handle currents up to 12A. It operates within a 300V voltage range and is designed for through-hole mounting. The header is available in a bulk packaging with 50 units per package, and it belongs to the BCDH series.
Sign in to ask questions about the Phoenix Contact 5443276 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5443276 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5443276 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.