
The Phoenix Contact 5443315 is a 2-position, 4-level FFC/FPC connector with a current rating of 12A and a voltage rating of 300V. It is available in a bulk packaging quantity of 100 and features a pitch of 0.2inch. The connector is not RoHS compliant and has a termination type of solder. It is designed for through hole mounting and is part of the BCDH series.
Phoenix Contact 5443315 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.