This 10-position, 2-level shrouded header features 5 positions per level and a 0.2inch pitch. It is rated for 300V and 12A. The header is packaged in bulk quantities of 50 and is available for through-hole mounting.
Sign in to ask questions about the Phoenix Contact 5443564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5443564 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 10 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5443564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.