
This 12A 300V through hole header features 2 levels with 12 positions, with 6 positions per level. It is available in a green color and packaged in bulk quantities of 50. The header has a pitch of 0.2inch and is terminated with solder. It is part of the BCDH series from Phoenix Contact.
Phoenix Contact 5443577 technical specifications.
| Color | Green |
| Current | 12A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | BCDH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.