The Phoenix Contact BCH series FFC/FPC connector is a 19-position through-hole connector with a voltage rating of 300V and a current rating of 8A. It features a UL94 V-0 flammability rating and is available in bulk packaging. The connector is designed for use in applications where a high level of reliability and safety is required.
Sign in to ask questions about the Phoenix Contact 5443742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5443742 technical specifications.
| Color | Green |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5443742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.