Header, Nominal current 8 A, Rated voltage (III/2) 160 V, Number of positions 5, Pitch 3.5 mm, Color pastel green, Contact surface Tin, Mounting Solder
Phoenix Contact 5443797 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.