This 6-position shrouded header from Phoenix Contact is rated for 300V and 8A. It features a through hole package type and is available in a bulk packaging quantity of 100. The header has a pitch of 0.138inch and is part of the BCH series. It is terminated with solder and has a green color.
Phoenix Contact 5443807 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.