This Phoenix Contact BCH series connector is a 12-position, 12-level FFC/FPC connector with a maximum current rating of 8A and a maximum voltage rating of 300V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The connector features a pitch of 0.138inch and is colored green. It is suitable for use in applications where a high-reliability connection is required.
Phoenix Contact 5443865 technical specifications.
| Color | Green |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.