This 19-position FFC/FPC connector features a single level, 8A current rating, and 300V voltage rating. It has a vertical orientation and is designed for through-hole mount. The connector is packaged in bulk and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Phoenix Contact 5444055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5444055 technical specifications.
| Color | Green |
| Current | 8A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5444055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.