
2-position, 1-level wire-to-board header with a 3.81mm pitch. Features a right-angle, through-hole mounting style and solder termination. Rated for 8A current and 300V voltage, with a 160V voltage rating. Contact plating is tin, and the component boasts a UL94 V-0 flammability rating. RoHS compliant and presented in bulk packaging.
Sign in to ask questions about the Phoenix Contact 5444262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5444262 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Length | 9.2mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5444262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.