This 20-position shrouded header is designed for board-to-board connections, with a current rating of 15A and a voltage rating of 300V. It features a UL94 V-0 flammability rating and is available in bulk packaging. The header is suitable for through-hole mounting and is part of the BCH series from Phoenix Contact.
Sign in to ask questions about the Phoenix Contact 5445203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445203 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.