This 5-position shrouded header from Phoenix Contact features a current rating of 15A and a voltage rating of 300V. It is designed for through-hole mounting and is available in a 100-pack quantity. The header has a green color and a pitch of 0.197inch. It is part of the BCH series and is packaged in bulk.
Sign in to ask questions about the Phoenix Contact 5445287 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445287 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445287 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.