
This 8-position shrouded header is designed for through-hole mounting and features a 5mm pitch. It has a current rating of 15A and a voltage rating of 300V. The header is available in a bulk packaging quantity of 100 and has a flammability rating of UL94 V-0. It is part of the BCH series and has a solder termination.
Sign in to ask questions about the Phoenix Contact 5445313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445313 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.