This 9-position through hole shrouded header is rated for 300V and 15A. It features a UL94 V-0 flammability rating and is available in bulk packaging. The header is part of the BCH series and has a solder termination.
Sign in to ask questions about the Phoenix Contact 5445326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445326 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.