This 11-position through-hole shrouded header from Phoenix Contact features a single level with 11 positions per level. It is rated for 15A of current and 300V of voltage, with a flammability rating of UL94 V-0. The header is packaged in bulk and is RoHS compliant. It is suitable for use in applications where a high level of reliability and safety is required.
Sign in to ask questions about the Phoenix Contact 5445342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445342 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5445342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.