This 13-position, 1-level shrouded header from Phoenix Contact features a through-hole mount and is rated for 300V and 15A. The header is packaged in bulk quantities of 100 and has a 0.197inch pitch. It is part of the BCH series and has a solder termination.
Sign in to ask questions about the Phoenix Contact 5445368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445368 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.