This 16-position, 1-level shrouded header from Phoenix Contact features a flammability rating of UL94 V-0 and a termination of solder. It is designed for through-hole mounting and is available in bulk packaging. The header is rated for 300V and 15A of current.
Sign in to ask questions about the Phoenix Contact 5445397 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445397 technical specifications.
| Color | Green |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445397 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.