The Phoenix Contact 5445452 is a green terminal block with 4 positions, a 5mm pitch, and a through hole mount. It has a current rating of 12A and a voltage rating of 320V. The block is made of a material with a UL94 V-0 flammability rating and is RoHS compliant. It is packaged in bulk quantities of 100 and is part of the BCH series.
Sign in to ask questions about the Phoenix Contact 5445452 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 5445452 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 320V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5445452 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.